DPDT general purpose power relay with a 10A contact current rating and 250VAC/125VDC voltage rating. Features a 24VAC coil voltage, 46mA coil current, and 180 Ohm coil resistance. Offers a 500,000-hour electrical life and operates within a -25°C to 55°C temperature range. Termination via quick connect, with mounting options including flanges, chassis, socket, and surface mount. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Omron LY2F-AC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY2F-AC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 22.5mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 22.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY2F-AC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
