Power Relay 240VAC 10A DPDT(44x22.5x41.9)mm Flange
Omron LY2F AC240 technical specifications.
| Contact Arrangement | DPDT |
| AC Coil Voltage | 240V |
| Coil Resistance | 18.79KOhm |
| Maximum Switching Current | 10A |
| Mounting | Flange Mount |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.