DPDT plug-in power relay with a 10A contact current rating and silver contact material. Features a 110VAC coil voltage, 11mA coil current, and 3.75kΩ coil resistance. Rated for 250VAC and 125VDC maximum voltage. Operates within a temperature range of -25°C to 55°C. Dimensions are 43.94mm length, 22.6mm width, and 35.56mm height.
Sign in to ask questions about the Omron LY2FAC100110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY2FAC100110 technical specifications.
| Package/Case | 100 |
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2FAC100110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.