
DPDT general purpose power relay featuring a 12V AC coil with 91mA coil current and 46Ω coil resistance. Offers a 10A contact current rating with silver contacts and a maximum AC voltage rating of 250V (125V DC). Operate and release times are both 25ms, with a wide operating temperature range of -25°C to 55°C. Mounting options include flanges and chassis mount, with plug termination.
Omron LY2FAC12 technical specifications.
| Coil Current | 91mA |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY2FAC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.