
General purpose plug-in DPDT power relay featuring a 10A contact current rating with silver contacts. Coil operates at 110V AC with a current draw of 9.2mA and a resistance of 4.43kΩ. Offers a 250V AC / 125V DC maximum voltage rating and a mechanical life of 500,000 hours. Socketable mounting with a 25ms operate and release time.
Omron LY2I4N-AC110/120 technical specifications.
| Package/Case | 120 |
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.59mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4N-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
