
DPDT general purpose power relay featuring a 240V AC coil with 4.6mA coil current and 18.79kR coil resistance. Contact ratings include 10A at 250V AC maximum and 125V DC maximum, with silver contact material. Operate and release times are 25ms, with a socketable plug termination. Dimensions are 21.59mm length, 27.94mm width, and 36.06mm height, operating within a -25°C to 55°C temperature range.
Omron LY2I4NAC220/240 technical specifications.
| Coil Current | 4.6mA |
| Coil Resistance | 18.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4NAC220/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.