DPDT General Purpose Power Relay with a 12V DC non-latching coil. Features a 10A contact current rating with silver contacts and a 250V AC / 125V DC maximum voltage rating. Operates within a temperature range of -25°C to 55°C, with 25ms operate and release times. Coil specifications include 75mA current, 160Ω resistance, and 900mW power consumption. Socketable termination for plug-in mounting.
Omron LY2I4NDC12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4NDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.