
DPDT general purpose relay featuring a 24V DC non-latching coil with 36.9mA coil current and 900mW coil power. Offers a 10A contact current rating with silver contact material, suitable for AC voltages up to 250V and DC voltages up to 125V. Designed for socketable mounting with a plug-in termination, this relay provides a 25ms operate and release time, with a mechanical life of 500,000 hours. Operating temperature range is -25°C to 55°C, and the component is lead-free and RoHS compliant.
Omron LY2I4NDC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 21.59mm |
| Height | 36.06mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2I4NDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.