
DPDT General Purpose Power Relay with a 10A contact current rating and Silver contact material. Features a 220V AC non-latching coil with 5.8mA coil current and 12.95kΩ coil resistance. Operates within a temperature range of -25°C to 55°C, with 25ms operate and release times. Rated for 250V AC and 125V DC maximum voltage. Socketable mounting with plug termination.
Omron LY2N-AC200/220 technical specifications.
| Coil Current | 5.8mA |
| Coil Resistance | 12.95kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 21.5mm |
| Height | 36mm |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2N-AC200/220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
