Power Relay 240VAC 10A DPDT(28x21.5x42.4)mm Socket
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| AC Coil Voltage | 240V |
| Coil Resistance | 18.79KOhm |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |