
DPDT general purpose power relay with a 10A contact current rating and silver contact material. Features a 6V AC coil voltage, 183mA coil current, and 12.2Ω coil resistance. Operates within a temperature range of -25°C to 55°C, with 25ms operate and release times. Offers 250V AC and 125V DC maximum voltage ratings. Socketable termination for plug-in mounting.
Omron LY2N-AC6 technical specifications.
| Coil Current | 183mA |
| Coil Resistance | 12.2R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2N-AC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
