DPDT General Purpose Power Relay featuring a 110VAC non-latching coil with 11mA coil current and 3.75kR resistance. Contact ratings include 10A maximum current and 250VAC/125VDC maximum voltage with silver contact material. Operates within a -25°C to 55°C temperature range with 25ms operate and release times. Socketable termination for plug-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2NCRAC100110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2NCRAC100110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.