
DPDT general purpose power relay with a 10A contact current rating and silver contacts. Features a 48VDC non-latching coil with 18.5mA coil current, 900mW coil power, and 2.6kR coil resistance. Operates within a -25°C to 55°C temperature range, offering 25ms operate and release times. Rated for 250VAC and 125VDC maximum voltage. Socketable mounting with plug termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2ND2DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.06mm |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2ND2DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.