
The LY2S-AC24 is a non-latching relay with a coil voltage rating of 24V AC and a contact current rating of 10A. It has a maximum operating temperature of 55°C and a minimum operating temperature of -40°C. The relay is rated for a maximum voltage of 250V AC and is RoHS compliant. It features a silver contact material and a quick connect termination. The relay is available in a bulk packaging option and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Coil Current | 53.8mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 22.6mm |
| RoHS | Compliant |
