This general purpose relay features a DPDT throw configuration and can handle a maximum current rating of 7A. The relay has a maximum voltage rating of 250V AC and 125V DC. It operates within a temperature range of -25°C to 55°C and has a coil voltage of 120V AC. The relay is available in a through hole mount package and has a silver contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2Z-0AC110/120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 9.2mA |
| Coil Resistance | 4.43kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY2Z-0AC110/120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.