
DPDT power relay with a 24VAC coil voltage and 46mA coil current. Features a 7A maximum contact current rating with silver contacts and a 10A general current rating. Operates within a temperature range of -25°C to 55°C, offering 500,000 hours of electrical life. Socketable termination with 25ms operate and release times. RoHS compliant.
Omron LY2Z AC24 technical specifications.
| Coil Current | 46mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 36mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2Z AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.