The LY2Z-CR AC200/220 relay features a DPDT contact arrangement with a 2 Form C contact form. It has an AC coil voltage rating of 200/220V and a coil current rating of 5.3/5.8mA. The relay's coil resistance is 12.95K and it has a maximum pick-up voltage of 160/176VAC. The minimum dropout voltage is 60/66VAC, and the maximum AC switching voltage is 250V. The relay can handle a maximum switching current of 7A and a maximum switching power of 120W/550VA. It has a non-latching relay construction and operates within a temperature range of -25 to 55°C.
Omron LY2Z-CR AC200/220 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 200|220V |
| Coil Current | 5.3|5.8mA |
| Coil Resistance | 12.95KOhm |
| Maximum Pick-Up Voltage | 160VAC|176VAC |
| Minimum Dropout Voltage | 60VAC|66VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 7A |
| Maximum Switching Power | 120W|550VA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.