The LY2Z-CR AC220/240 relay from Omron features a DPDT contact arrangement with a 2 Form C contact form. It operates at 220-240VAC coil voltage with a current of 4.2-4.6mA and a resistance of 18.79K ohms. The relay has a maximum pick-up voltage of 176-192VAC and a minimum dropout voltage of 66-72VAC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V. The relay's maximum switching current is 7A and its maximum switching power is 120W or 550VA. It is designed for socket mounting with a quick connect termination style and has 8 terminals. The relay's construction is non-latching and it has a operate time of 25ms. It is rated for operation between -25°C and 55°C.
Omron LY2Z-CR AC220/240 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 220|240V |
| Coil Current | 4.2|4.6mA |
| Coil Resistance | 18.79KOhm |
| Maximum Pick-Up Voltage | 176VAC|192VAC |
| Minimum Dropout Voltage | 66VAC|72VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 7A |
| Maximum Switching Power | 120W|550VA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.