
DPDT power relay with a 5A contact current rating and silver contact material. Features a 12V DC non-latching coil with 75mA coil current, 160Ω coil resistance, and 900mW power consumption. Rated for 250VAC and 125VDC maximum voltage. Operates within -25°C to 55°C, offering a 25ms operate and release time. Socketable termination for plug-in mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY2Z-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY2Z-DC12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 36mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2Z-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
