
DPDT General Purpose Power Relay featuring a 110VAC non-latching coil with 11mA coil current and 3.75kR coil resistance. Offers a 10A contact current rating with silver contacts, capable of switching up to 250VAC or 125VDC. Designed for plug-in mounting with a 200,000-hour electrical life and operates within a -25°C to 55°C temperature range. Dimensions are 21.5mm length, 36mm depth, and 28mm height.
Sign in to ask questions about the Omron LY2ZAC100110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY2ZAC100110 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 11mA |
| Coil Resistance | 3.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 36mm |
| Height | 28mm |
| Length | 21.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In, Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2ZAC100110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
