
The LY2ZDC100/110 relay from Omron is a general purpose relay with a non-latching coil type and a maximum operating temperature of 55°C. It features a silver contact material with a maximum current rating of 7A and a maximum voltage rating of 125V DC. The relay has a power consumption of 900mW and an operate time of 25ms. It is available in a socketable package with a plug termination and a DPDT throw configuration.
Sign in to ask questions about the Omron LY2ZDC100/110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY2ZDC100/110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2ZDC100/110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.