The LY2ZF AC100/110 relay features a DPDT contact arrangement with a 2 Form C contact form. It has an AC coil voltage rating of 100/110V and a coil current rating of 10/11mA. The maximum pick-up voltage is 80/88VAC, and the minimum dropout voltage is 30/33VAC. It can switch up to 250V AC and 125V DC with a maximum switching current of 7A and power of 120W/550VA. The relay is constructed with a non-latching design and has an operate time of 25ms. It is available in a dust cover package type with a flange mount termination style.
Omron LY2ZF AC100/110 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| AC Coil Voltage | 100|110V |
| Coil Current | 10|11mA |
| Coil Resistance | 3.75KOhm |
| Maximum Pick-Up Voltage | 80VAC|88VAC |
| Minimum Dropout Voltage | 30VAC|33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 7A |
| Maximum Switching Power | 120W|550VA |
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.