
The LY2ZFDC24 is a 24V DC non-latching power relay with a coil current of 36.9mA and a coil power of 900mW. It features a silver contact material and a contact current rating of 5A. The relay is designed for chassis mount and has an operating temperature range of -25°C to 55°C. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |