
DPDT general purpose power relay with a 5A contact current rating and silver contact material. Features a 24V DC non-latching coil with 36.9mA coil current and 900mW coil power. Operates within a -25°C to 55°C temperature range, offering 250V AC and 125V DC maximum voltage ratings. Socketable termination with plug-in mounting and 25ms operate/release times. RoHS compliant.
Omron LY2ZN-DC24 technical specifications.
| Coil Current | 36.9mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY2ZN-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
