DPDT general purpose power relay with a 5A contact current rating and silver contacts. Features a 12V DC non-latching coil with 75mA coil current, 160 Ohm coil resistance, and 900mW coil power. Offers a maximum AC voltage rating of 250V and DC voltage rating of 125V, with a 7A maximum current rating. Operates within a temperature range of -25°C to 55°C, with 25ms operate and release times. Socketable termination for plug-in mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron LY2ZNDC12 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
