The LY3-0 AC12 relay from Omron features a 3PDT contact arrangement with a maximum switching power of 240W and a maximum switching current of 10A. It has a 12VAC coil with a current rating of 134mA and a resistance of 24 ohms. The relay is constructed with a non-latching design and has a maximum operating temperature range of -25°C to 55°C. It is designed for through-hole mounting with an 11-terminal configuration and a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 12V |
| Coil Current | 134mA |
| Coil Resistance | 24Ohm |
| Maximum Pick-Up Voltage | 9.6VAC |
| Minimum Dropout Voltage | 3.6VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |