The LY3-0 AC200/220 relay features a 3PDT contact arrangement with a maximum switching power of 240W or 1.1kVA. It has a non-latching relay construction with an operate time of 25ms. The relay is designed for through hole mounting with an 11-terminal PC pin termination style. The operating temperature range is -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron LY3-0 AC200/220 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 200|220V |
| Coil Current | 7.7|8.5mA |
| Coil Resistance | 8.65KOhm |
| Maximum Pick-Up Voltage | 160VAC|176VAC |
| Minimum Dropout Voltage | 60VAC|66VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.