The LY3-0 AC50 is a 3PDT electromechanical relay with a contact arrangement of 3PDT and a contact form of 3 Form C. It has an AC coil voltage of 50V and a coil current of 33mA with a coil resistance of 410 ohms. The relay has a maximum pick-up voltage of 40VAC and a minimum dropout voltage of 15VAC. It can switch up to 250VAC or 125VDC with a maximum switching current of 10A and a maximum switching power of 240W or 1.1kVA. The relay is mounted through a hole and has a termination style of PC Pin with 11 terminals. It is a non-latching relay with an operate time of 25ms and is suitable for operating temperatures between -25°C and 55°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 50V |
| Coil Current | 33mA |
| Coil Resistance | 410Ohm |
| Maximum Pick-Up Voltage | 40VAC |
| Minimum Dropout Voltage | 15VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |