The LY3-0 DC6 relay from Omron is a 3PDT electromechanical relay with a 6VDC coil, 234mA coil current, and 25.7 ohms coil resistance. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 125V, with a maximum switching current of 10A and a maximum switching power of 240W. The relay is designed for through-hole mounting and features a non-latching relay construction with an operate time of 25 milliseconds. The operating temperature range is -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 234mA |
| Coil Resistance | 25.7Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |