General purpose power relay featuring a 3PDT (3-Pole Double-Throw) configuration and a 10A contact current rating. This non-latching relay operates with a 110V AC coil voltage and a coil current of 15.6mA. It offers a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V, with silver contact material. Designed for socket mounting, this relay has dimensions of 27.94mm (length) x 27.94mm (width) x 36.57mm (height) and operates within a temperature range of -25°C to 40°C.
Sign in to ask questions about the Omron LY3-AC100/110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY3-AC100/110 technical specifications.
| Package/Case | 100 |
| Coil Current | 15.6mA |
| Coil Resistance | 2.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.57mm |
| Length | 27.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3-AC100/110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
