
General purpose power relay featuring a 3PDT contact configuration and a 10A contact current rating. Coil operates at 240VAC with 8mA coil current and 10.4kΩ coil resistance. Offers 250VAC/125VDC maximum voltage ratings and a 10A maximum current rating. Socketable mounting with quick connect termination. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE |
| Coil Current | 8mA |
| Coil Resistance | 10.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 31.5mm |
| Height | 36.5mm |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 28mm |
| RoHS | Not CompliantNo |
