This Omron LY3-D AC100/110 relay features a 3PDT contact arrangement with a maximum switching power of 240W or 1.1kVA. The AC coil voltage is 100 or 110V, with a coil current of 12.4 to 13.7mA and a coil resistance of 2.3K. The relay has a non-latching construction and a maximum switching current of 10A. It operates within a temperature range of -25 to 55 degrees Celsius and is suitable for socket mounting with a quick connect termination style.
Omron LY3-D AC100/110 technical specifications.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 100|110V |
| Coil Current | 12.4|13.7mA |
| Coil Resistance | 2.3KOhm |
| Maximum Pick-Up Voltage | 80VAC|88VAC |
| Minimum Dropout Voltage | 30VAC|33VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.