The LY3-D AC240 relay from Omron is a 3PDT electromechanical relay with a contact arrangement of 3PDT and a contact form of 3 Form C. It can handle an AC coil voltage of 240V and a coil current of 8A, with a coil resistance of 10.4K. The relay has a maximum pick-up voltage of 192VAC and a minimum dropout voltage of 72VAC. It can switch up to 250VAC and 10A, with a maximum switching power of 240W or 1.1kVA. The relay is mounted via a socket and has a termination style of quick connect. It has 11 terminals and a non-latching relay construction, with an operate time of 25ms. The relay is designed for use in temperatures between -25 and 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 3PDT |
| Contact Form | 3 Form C |
| AC Coil Voltage | 240V |
| Coil Current | 8mA |
| Coil Resistance | 10.4KOhm |
| Maximum Pick-Up Voltage | 192VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 240W|1.1kVA |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 11 |
| Relay Construction | Non-Latching |
| Operate Time | 25ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |