
General purpose power relay featuring a 3PDT (3-Pole Double-Throw) configuration with a 10A contact current rating. Operates with a 110V DC non-latching coil, drawing 13mA with 8.5kΩ resistance and 1.4W power consumption. Offers a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V. Contact material is silver, and termination is via quick connect. Mounting is designed for socket applications.
Omron LY3-DC100/110 technical specifications.
| Coil Current | 13mA |
| Coil Resistance | 8.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.57mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3-DC100/110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.