Power Relay 110VDC 10A 3PDT(27.94mm 31.49mm 36.57mm) Socket
Omron LY3 DC110 technical specifications.
| Contact Arrangement | 3PDT |
| DC Coil Voltage | 110V |
| Coil Resistance | 8.5KOhm |
| Maximum Switching Current | 10A |
| Mounting | Socket |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.