
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration and a 10A contact current rating. This non-latching relay operates on a 12V DC coil voltage with a coil power of 1.4W and a coil resistance of 107 ohms. It offers a maximum AC voltage rating of 250V and a maximum DC voltage rating of 125V, with silver contact material. Mounting is via through-hole termination with PC pins, suitable for socket mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 112mA |
| Coil Power | 1.4W |
| Coil Resistance | 107R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 21.59mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Width | 27.94mm |
| RoHS | Compliant |