
The LY3AC12 is a 12V non-latching relay coil with a maximum current rating of 134mA and a coil resistance of 24 ohms. It features a silver contact material and a maximum operating temperature of 40°C. The relay is socket mountable and has a maximum voltage rating of 250V AC and 125V DC. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron LY3AC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 134mA |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.57mm |
| Length | 27.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Width | 27.94mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY3AC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.