
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Operates with a 220VAC coil voltage and a coil current of 9.9mA, requiring 8.65kR coil resistance. Contact material is silver, with maximum AC voltage rating of 250V and DC voltage rating of 125V. Designed for socket mounting with quick connect termination, suitable for operating temperatures from -25°C to 40°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 9.9mA |
| Coil Resistance | 8.65kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.57mm |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Width | 27.94mm |
| RoHS | Compliant |