
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. Rated for 10A contact current and 250VAC/125VDC maximum voltage. Operates with a 48VDC non-latching coil, drawing 28.2mA with 1.7kΩ resistance and 1.4W power consumption. Offers a 25ms operate and release time, with silver contact material. Designed for socketable mounting and plug termination, suitable for operation between -25°C and 55°C.
Omron LY3DC48 technical specifications.
| Coil Current | 28.2mA |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY3DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.