General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Operates with a 24VDC non-latching coil, drawing 58.6mA and consuming 1.4W of power. Contacts are silver for reliable switching up to 250VAC or 125VDC. Designed for socketable mounting with a plug termination, offering operate and release times of 25ms.
Omron LY3DDC24 technical specifications.
| Coil Current | 58.6mA |
| Coil Power | 1.4W |
| Coil Resistance | 410R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 36.57mm |
| Length | 27.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 27.94mm |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3DDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.