
General purpose power relay featuring a 3PDT (3-Pole Double-Throw) configuration and a 10A contact current rating. This relay operates with a 120VAC coil voltage, drawing 14.8mA with a coil resistance of 2.45kΩ. Contact material is silver, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Mounting options include flanges, chassis mount, socket, and surface mount, with quick connect termination. Approvals include UL, CSA, and VDE, and the relay offers a mechanical life of 200,000 hours.
Omron LY3F-AC120 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 14.8mA |
| Coil Resistance | 2.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 32mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY3F-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
