
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration. Coil operates at 240VAC with 8mA current and 10.4kΩ resistance. Contact rating is 10A at 250VAC or 125VDC, with silver contact material. Mounting options include flanges and chassis mount, with plug termination. Operating temperature range is -25°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron LY3F-AC240 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 10.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.56mm |
| Length | 43.94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Width | 32mm |
| RoHS | Not CompliantNo |
