
Electromechanical Relay 3PDT 10A 100/110VDC 8.5KOhm Flange Mount
Checking distributor stock and pricing after the page loads.
Omron LY3F-DC100/110 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 8.5kR |
| Coil Voltage (DC) | 100.11kV |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
