
General purpose power relay featuring a 3PDT (3-Pole Double-Throw) configuration and a 10A contact current rating. Coil operates at 24V DC with a power consumption of 1.4W and a coil current of 58.6mA. Contact material is silver, with AC voltage rating up to 250V and DC voltage rating up to 125V. Mounting options include flanges, chassis mount, socket, and surface mount. Approvals include UL, CSA, and VDE.
Omron LY3F-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 58.6mA |
| Coil Power | 1.4W |
| Coil Resistance | 410R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 32mm |
| Height | 35.56mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Socket, Surface Mount |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron LY3F-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
