
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Operates with a 110V AC coil voltage, drawing 15.6mA with a 2.3kΩ coil resistance. Offers silver contact material and a maximum AC voltage rating of 250V, with a DC rating of 125V. This socketable relay has an operate and release time of 25ms and is RoHS compliant.
Sign in to ask questions about the Omron LY3N-AC100/110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY3N-AC100/110 technical specifications.
| Package/Case | 100 |
| Coil Current | 15.6mA |
| Coil Resistance | 2.3kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3N-AC100/110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
