
General purpose 3PDT power relay with a 10A contact current rating and silver contacts. Features a 120V AC non-latching coil with 14.8mA coil current and 2.45kΩ coil resistance. Offers a 250V AC maximum voltage rating and 125V DC maximum voltage rating. Operates within a -25°C to 55°C temperature range, with 25ms operate and release times. Socketable mounting with quick connect termination.
Omron LY3N-AC110/120 technical specifications.
| Coil Current | 14.8mA |
| Coil Resistance | 2.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 31.5mm |
| Height | 28mm |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3N-AC110/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.