
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) configuration and a 10A contact current rating. Coil operates on 120VAC with a 14.8mA current draw and 2.45kR resistance. Offers AC voltage ratings up to 250V and DC voltage ratings up to 125V, with silver contact material. Designed for socketable mounting and quick connect termination, with operate and release times of 25ms.
Omron LY3N-AC120 technical specifications.
| Coil Current | 14.8mA |
| Coil Resistance | 2.45kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 31.5mm |
| Length | 28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3N-AC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
