
General purpose power relay featuring 3PDT contact configuration and a 10A contact current rating. Operates with a 12V DC coil voltage, drawing 112mA and consuming 1.4W of power. Silver contact material ensures reliable switching up to 250VAC or 125VDC. Socketable mounting with quick connect termination. Rated for 200,000 hours of electrical life and operates within a -25°C to 55°C temperature range.
Omron LY3N-DC12 technical specifications.
| Coil Current | 112mA |
| Coil Power | 1.4W |
| Coil Resistance | 107R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 31.5mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3N-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
