
General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration and a 10A contact current rating. Operates with a 24V DC coil voltage, consuming 1.4W of power. Contact material is silver, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Mounting is socketable via quick connect termination. Approvals include UL, CSA, and VDE, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Omron LY3N-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY3N-DC24 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 58.6mA |
| Coil Power | 1.4W |
| Coil Resistance | 410R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 31.5mm |
| Height | 28mm |
| Lead Free | Lead Free |
| Length | 28mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | LY |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3N-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
