
The LY3NAC200220 is a general purpose relay with a non-latching coil type and a silver contact material. It has a maximum current rating of 10A and a maximum voltage rating of 250VAC. The relay operates within a temperature range of -25°C to 55°C and has a operate time and release time of 25ms. It is available in a socketable package with a plug termination.
Sign in to ask questions about the Omron LY3NAC200220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron LY3NAC200220 technical specifications.
| Coil Current | 9.9mA |
| Coil Resistance | 8.65kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | LY |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron LY3NAC200220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
